CGA2B2C0G1H220J050BA

TDK Logo
810-CGA2B2C0G1H220J

CGA2B2C0G1H220J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 22pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82,005

Stock:

82,005
Can Ship Immediately

On Order:

110,000
Expected 29-Aug-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.032 $0.32
100 $0.025 $2.50
500 $0.018 $9.00
1,000 $0.015 $15.00
2,500 $0.014 $35.00
5,000 $0.013 $65.00
Full Reel (Order in multiples of 10000)
10,000 $0.013 $130.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G1H220JT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK CGA3E1X7R1V105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 35V 1uF X7R 10% AEC-Q200
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
TDK CGA2B2C0G1H101J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 100pF C0G 5% AEC-Q200
TDK CGA2B3X7R1H103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.01uF X7R 10% AEC-Q200
TDK CGA2B2C0G1H100D050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 10pF C0G 0.50pF AEC-Q200
TDK CGA4J3X7S2A105K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 1uF X7S 10% AEC-Q200
TDK CGA2B2C0G1H470J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 47pF C0G 5% AEC-Q200
TDK CGA2B2X7R1H472K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 4700pF X7R 10% AEC-Q200
TDK CGA2B2C0G1H471J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 470pF C0G 5% AEC-Q200