CGA2B2C0G1H050C050BA


Images are for reference only
See Product Specifications
See Product Specifications
810-CGA2B2C0G1H050C
CGA2B2C0G1H050C050BA
CGA2B2C0G1H050C050BA
Mfr.:
TDK
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 5pF C0G 0.25pF AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 5pF C0G 0.25pF AEC-Q200
Datasheet:
In Stock: 75,312
-
Stock:
-
75,312 Can Ship Immediately
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.10 | $0.10 |
10 | $0.032 | $0.32 |
100 | $0.026 | $2.60 |
500 | $0.019 | $9.50 |
1,000 | $0.015 | $15.00 |
2,500 | $0.013 | $32.50 |
Full Reel (Order in multiples of 10000) | ||
10,000 | $0.01 | $100.00 |
20,000 | $0.009 | $180.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
10 uF 1210 + 150 C - 55 C 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF X7R Multilayer Ceramic Capacitors MLCC - SMD/SMT , 2.2 uF 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 22 uF 0603 X5R 6.3 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT