CGA2B2C0G1H040C050BA

TDK Logo
810-CGA2B2C0G1H040C

CGA2B2C0G1H040C050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 4pF C0G 0.25pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,916

Stock:

18,916 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.031 $0.31
100 $0.024 $2.40
500 $0.017 $8.50
1,000 $0.014 $14.00
2,500 $0.013 $32.50
5,000 $0.012 $60.00
Full Reel (Order in multiples of 10000)
10,000 $0.011 $110.00
20,000 $0.009 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4 pF
50 VDC
C0G (NP0)
0.25 pF
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G1H040CT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Samtec FTSH-105-01-L-DV-K Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF4701X Also Bought Image
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
Molex 53047-0310 Also Bought Image
Headers & Wire Housings VERTICAL HDR 3P
KYOCERA AVX SD0603S040S0R2 Also Bought Image
Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603
Panasonic ERJ-2RKF75R0X Also Bought Image
Thick Film Resistors - SMD 0402 75.0ohms 1% Tol AEC-Q200
KEMET T520C107M010ATE025 Also Bought Image
Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms
Murata GCG155R71C104KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Panasonic ERJ-2RKF4122X Also Bought Image
Thick Film Resistors - SMD 0402 41.2Kohms 1% AEC-Q200
KYOCERA AVX TCJB156M035R0200 Also Bought Image
Tantalum Capacitors - Polymer 35V 15uF 1210 1210 ESR=200mOhm