CGA2B2C0G1H030C050BA

TDK Logo
810-CGA2B2C0G1H030C

CGA2B2C0G1H030C050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 3pF C0G 0.25pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,821

Stock:

6,821 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.031 $0.31
100 $0.025 $2.50
500 $0.018 $9.00
1,000 $0.014 $14.00
2,500 $0.013 $32.50
5,000 $0.012 $60.00
Full Reel (Order in multiples of 10000)
10,000 $0.01 $100.00
20,000 $0.009 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
3 pF
50 VDC
C0G (NP0)
0.25 pF
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G1H030CT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Global Connector Technology (GCT) SIM8060-6-0-14-00-A Also Bought Image
Memory Card Connectors Nano SIM Card Connector, Hinged Type, SMT, 6Pin, without card detection switch, 1.43mm Profile
Molex 216990-0002 Also Bought Image
USB Connectors Mid-Mnt SMT CH0.78 16Ckt Type C Rec.
Panasonic ERJ-U0XF47R0Y Also Bought Image
Thick Film Resistors - SMD 01005 47Ohm 1% Anti-Sulf
Espressif ESP8285H16 Also Bought Image
RF System on a Chip - SoC 2MB SPI Flash Temp -40 +105C
Wurth Elektronik 2521020222501 Also Bought Image
Sensor Interface WSEN-TIDS Temp Sens IC -40 to 125oC
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Vishay SIP32431DNP3-T1GE4 Also Bought Image
Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch
Murata GRM155R60J106ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Murata GCM1555C1H1R0CA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0PF 50V .25PF 0402
Murata LQM2MPN2R2NG0L Also Bought Image
Power Inductors - SMD 2.2 UH 30%