CGA2B1C0G2A102J050BC

TDK Logo
810-CGA2B1C0G2A102J5

CGA2B1C0G2A102J050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 1000pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 81,290

Stock:

81,290 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.10 $1.00
100 $0.085 $8.50
500 $0.058 $29.00
1,000 $0.052 $52.00
2,500 $0.049 $122.50
5,000 $0.045 $225.00
Full Reel (Order in multiples of 10000)
10,000 $0.04 $400.00
20,000 $0.037 $740.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
100 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Automotive Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B1C0G2A102JT0Y0E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Murata GCM21BM8EE106KE08L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
YAGEO AF0402FR-071K5L Also Bought Image
Thick Film Resistors - SMD 1.5k Ohms 160mW 0402 1% AEC-Q200
YAGEO AF0402FR-0720KL Also Bought Image
Thick Film Resistors - SMD 20k Ohms 62.5mW 0402 1% AEC-Q200
TDK CGA2B2C0G1H471J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 470pF C0G 5% AEC-Q200
YAGEO AF0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10k Ohms 62.5mW 0402 1% AEC-Q200
YAGEO AF0805JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 1/8W 0805 5% AEC-Q200
Samsung Electro-Mechanics CL10B104KB8WPND Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF0.150V X7R 1608 0603
YAGEO AF0603FR-0710RL Also Bought Image
Thick Film Resistors - SMD 10 Ohms 100 mW 0603 1% AEC-Q200