CGA1A2X7R1H331K030BA

TDK
810-CGA1A2X7R1H331KA

CGA1A2X7R1H331K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 330pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53,829

Stock:

53,829 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.043 $0.43
$0.025 $2.50
$0.02 $20.00
$0.016 $40.00
$0.014 $140.00
Full Reel (Order in multiples of 15000)
$0.012 $180.00
$0.009 $810.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
330 pF
50 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.33 nF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2X7R1H331KT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
Wurth Elektronik 78439346100
Power Inductors - SMD WE-XHMA 6060 10uH 5A 26.5mOhms AEC-Q200
Texas Instruments TXU0304QPWRQ1
Translation - Voltage Levels Automotive four channel unidirectional level shifter
Texas Instruments LM61495Q3RPHRQ1
Switching Voltage Regulators 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150
Murata GCM32ED70E227ME36L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 (3225M) /X7T/220uF/ +/-20%/2.5V
TDK CGA3E3X7T0G106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
Vishay BZX884B5V1L-G3-08
Zener Diodes ZENER DIODE DFN1006-2A
Analog Devices Inc. LTC3308AIV#TRMPBF
Switching Voltage Regulators 6A, Low Vltg Synch Step-Down Buck in 2x2
Texas Instruments LSF0101DTQR
Translation - Voltage Levels Single bi-directional multi-voltage level translator 6-X2SON -40 to 125
Texas Instruments SN74AXC4T774QPWRQ1
Translation - Voltage Levels Automotive 4-bit 2-supply bus transceiver with 3-state outputs, independent direction control inputs 16-TSSOP -40 to 125
Murata NFM15PC105D0J3D
Feed Through Capacitors