CGA1A2X7R1H151K030BA

TDK
810-CGA1A2X7R1H151KA

CGA1A2X7R1H151K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 150pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,054

Stock:

21,054 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.044 $0.44
$0.026 $2.60
$0.02 $20.00
$0.017 $42.50
$0.015 $150.00
Full Reel (Order in multiples of 15000)
$0.013 $195.00
$0.012 $540.00
$0.009 $810.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
150 pF
50 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.15 nF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2X7R1H151KT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Amphenol 1521-60201
RF Connectors / Coaxial Connectors 2.92 ST PCB-JCK 2HF EDL
Mini-Circuits PMA2-183LN+
RF Amplifier MMIC WIDEBAND AMPLIFIER
TDK CGA9P3X7R1H226M250KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 50VDC 22uF 20% AEC-Q200
Mini-Circuits NCS2-232+
Signal Conditioning RF XFMR / SURF MOUNT / RoHS
Mini-Circuits PMA2-63LN+
RF Amplifier 0.4-6GHz MMIC LNA
Bourns SRP5050FA-6R8M
Power Inductors - SMD 6.8 UH 20%
Mini-Circuits QAT-3+
Attenuators MMIC ATTENUATOR 3 dB
Mini-Circuits XLF-252+
Signal Conditioning REFLECTIONLESS LOW PASS FILTER
Vishay TNPW04024K70BYEP
Thin Film Resistors - SMD 4.7Kohms 0.1% 10ppm
Mini-Circuits BFCN-5151+
Signal Conditioning BANDPASS FLTR/SURF MT/ RoHS