CGA1A2X7R1H101K030BA

TDK Logo
810-CGA1A2X7R1H101KA

CGA1A2X7R1H101K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 100pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64,074

Stock:

64,074 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.04 $0.40
100 $0.033 $3.30
500 $0.023 $11.50
1,000 $0.019 $19.00
2,500 $0.017 $42.50
5,000 $0.016 $80.00
10,000 $0.013 $130.00
Full Reel (Order in multiples of 15000)
15,000 $0.012 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
50 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2X7R1H101KT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
Wurth Elektronik 150060VS55040 Also Bought Image
Standard LEDs - SMD WL-SMCD SMD MonoChip 0603 BrtGrn 575nm
TDK C1608X5R1V475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 4.7uF X5R 10% T: 0.8mm
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Texas Instruments SN74LVC1G32MDCKREP Also Bought Image
Logic Gates Mil Enhance Sgl 2- Input Pos-OR Gate
Texas Instruments CSD17313Q2 Also Bought Image
MOSFET 30V N Channel NexFET Power MOSFET
YAGEO RT0603DRE0710KL Also Bought Image
Thin Film Resistors - SMD 10K ohm 0.5% 1/10W
Vishay CRCW060362R0JNEA Also Bought Image
Thick Film Resistors - SMD 1/10watt 62ohms 5%
Wurth Elektronik 885012206081 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 470pF 0603 10% 50V MLCC
Vishay CRCW120627R0JNEA Also Bought Image
Thick Film Resistors - SMD 1/4watt 27ohms 5%