CGA1A2X7R1E332K030BA

TDK Logo
810-CGA1A2X7R1E332KA

CGA1A2X7R1E332K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 3300pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 115,331

Stock:

115,331 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.047 $0.47
100 $0.038 $3.80
500 $0.027 $13.50
1,000 $0.022 $22.00
2,500 $0.018 $45.00
10,000 $0.016 $160.00
Full Reel (Order in multiples of 15000)
15,000 $0.014 $210.00
45,000 $0.013 $585.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3300 pF
25 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2X7R1E332KT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Vishay CRCW020110K0FNED Also Bought Image
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 200ppm
Panasonic ERJ-1GNF1000C Also Bought Image
Thick Film Resistors - SMD 0201 100ohm 1% HalogenFree AEC-Q200
Texas Instruments LMZ21701SILT Also Bought Image
Non-Isolated DC/DC Converters 1A SIMPLE Switcher Nano Mod
YAGEO AC0402FR-07562KL Also Bought Image
Thick Film Resistors - SMD 562kOhms 62.5mW 0402 1% AEC-Q200
Panasonic ERJ-2BQFR33X Also Bought Image
Current Sense Resistors - SMD 0402 0.33ohm 1% Curr Sense AEC-Q200