CGA1A2X7R1E222K030BA

TDK Logo
810-CGA1A2X7R1E222KA

CGA1A2X7R1E222K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 2200pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86,218

Stock:

86,218 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.04 $0.40
100 $0.033 $3.30
500 $0.023 $11.50
1,000 $0.019 $19.00
2,500 $0.017 $42.50
5,000 $0.016 $80.00
10,000 $0.014 $140.00
Full Reel (Order in multiples of 15000)
15,000 $0.012 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
25 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2X7R1E222KT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Vishay TNPW020124K9BEED Also Bought Image
Thin Film Resistors - SMD 24.9Kohms .1% 25ppm
Vishay TNPW02017K50BEED Also Bought Image
Thin Film Resistors - SMD 7.5Kohms .1% 25ppm
TDK MMZ0603S241HTD25 Also Bought Image
Ferrite Beads 0603 0.32ohm 25% 420mA AEC-Q200
Vishay TNPW020115K0BEED Also Bought Image
Thin Film Resistors - SMD 15Kohms .1% 25ppm
Vishay TNPW020125R0BEED Also Bought Image
Thin Film Resistors - SMD 25ohms 0.1% 25ppm
Murata GRM188Z71A475ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0603
KYOCERA AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Murata GRM188Z71A106KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0603
TDK CGA1A2C0G1E101J030BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 100pF C0G 5% AEC-Q200
Murata GRM033R71E103KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 10% 0201