CGA1A2X7R1E152K030BA

TDK Logo
810-CGA1A2X7R1E152KA

CGA1A2X7R1E152K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 1500pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,335

Stock:

13,335 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.044 $0.44
100 $0.032 $3.20
500 $0.023 $11.50
1,000 $0.019 $19.00
2,500 $0.018 $45.00
5,000 $0.016 $80.00
10,000 $0.015 $150.00
Full Reel (Order in multiples of 15000)
15,000 $0.013 $195.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1500 pF
25 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2X7R1E152KT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers today look not only at safety-related features, but also at the comfort and convenience aspects the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs, designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Image Description
Texas Instruments IWR6843AQGABL Also Bought Image
RF System on a Chip - SoC Single-chip 60-GHz to 64-GHz intelligent mmWave sensor integrating processing capability 161-FC/CSP -40 to 105
Bourns CDSOT23-SM712 Also Bought Image
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
TDK C2012X5R1A226K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1A226M-3
Epson FC-135 32.7680KA-A0 Also Bought Image
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Panduit ABM1M-AT-M Also Bought Image
Cable Tie Mounts 4-WAY 1/2 WHITE
TDK CGA1A2X7R1E332K030BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 3300pF X7R 10% AEC-Q200
Murata GRM0335C1E271JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 270PF 25V 5% 0201
TDK C1608C0G1E822J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 8.2nF 5% C0G 0.8mm
Murata GRM0335C1H8R0DA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.0PF 50V .5PF 0201
Murata GRM21A5C2D100JW01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT