CGA1A2X7R1C472K030BA

TDK Logo
810-CGA1A2X7R1C472KA

CGA1A2X7R1C472K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 4700pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 284,545

Stock:

284,545 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.04 $0.40
100 $0.032 $3.20
500 $0.023 $11.50
1,000 $0.019 $19.00
2,500 $0.017 $42.50
5,000 $0.016 $80.00
10,000 $0.013 $130.00
Full Reel (Order in multiples of 15000)
15,000 $0.011 $165.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
16 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2X7R1C472KT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KYOCERA AVX 02016D475MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0201 20%
KYOCERA AVX 02014W105MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 0.1uF X6S 0201 20%
Taiyo Yuden LMK063C6104KP-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.1uF 10% X6S
TDK C5750X7S2A226M280KB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100VDC 22uF 20% X7S
KYOCERA AVX 0805YC106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
TDK CGA6P1X7S1A476M250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10VDC 47uF 20% X7S AEC-Q200
Wurth Elektronik 7447840115G Also Bought Image
RF Inductors - SMD WE-MK DCRes=0.46Ohms 0402 0.3A +/- 2%
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
KYOCERA AVX TCJA107M006R0150 Also Bought Image
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1206 ESR=150mOhm
Murata GRM1555C1H391FA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 390PF 50V 1% 0402