CGA1A2C0G1H3R3C030BA

TDK Logo
810-CGA1A2C0G1H3R3C

CGA1A2C0G1H3R3C030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 3.3pF C0G 0.25pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

14,500
Expected 14-Jun-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.044 $0.44
100 $0.032 $3.20
500 $0.023 $11.50
1,000 $0.019 $19.00
2,500 $0.018 $45.00
5,000 $0.016 $80.00
Full Reel (Order in multiples of 15000)
15,000 $0.013 $195.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
3.3 pF
50 VDC
C0G (NP0)
0.25 pF
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1H3R3CT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Bourns CR0603AFX-1000ELF Also Bought Image
Thick Film Resistors - SMD ResA 0603 100R 1% 100mW TC100
Aven 18423 Also Bought Image
Pliers & Tweezers Aven Self Locking Tweezers - Narrow Short-4-1/2 Inches
Bourns CMP0603AFX-10R0ELF Also Bought Image
Thick Film Resistors - SMD 10 OHM 1% 1/4W TC100
Panasonic ECW-FD2W105JC Also Bought Image
Film Capacitors 450VDC 1.0uF 5% LS=15mm Cut Lead
Aven 18425 Also Bought Image
Pliers & Tweezers Aven 7" Utility Tweezers - Curved
Murata LQP03HQ27NH02D Also Bought Image
RF Inductors - SMD
Murata LQP03HQ30NH02D Also Bought Image
RF Inductors - SMD
TE Connectivity 2112323-1 Also Bought Image
Automotive Connectors SINGLE WIRE SEAL MT 2,VT
KEMET C1206C102KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
TRACO Power TES 2-0511H Also Bought Image
Isolated DC/DC Converters - SMD Product Type: DC/DC; Package Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A