CGA1A2C0G1H120J030BA

TDK Logo
810-CGA1A2C0G1H120J

CGA1A2C0G1H120J030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 12pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 407,427

Stock:

407,427 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.043 $0.43
100 $0.032 $3.20
500 $0.023 $11.50
1,000 $0.019 $19.00
2,500 $0.018 $45.00
5,000 $0.016 $80.00
10,000 $0.015 $150.00
Full Reel (Order in multiples of 15000)
15,000 $0.013 $195.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
12 pF
50 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1H120JT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay 2N7002K-T1-GE3 Also Bought Image
MOSFET 60V Vds 20V Vgs SOT-23
ABRACON ABS07-32.768KHZ-T Also Bought Image
Crystals 32.768K HZ 12.5PF SMD
KEMET C0402C104K4RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% AEC-Q200
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TDK CGA4J1X7S1E106K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X7S AEC-Q200
Taiyo Yuden TMK212B7225KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 2.2uF 10% X7R AEC-Q200
Samsung Electro-Mechanics CL05B473KB5VPNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47nF+/-10% 50V X7R 1 0402
Nexperia PESD1LIN,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD1LIN/SOD323/SOD2