CGA1A2C0G1H010C030BA

TDK Logo
810-CGA1A2C0G1H010C

CGA1A2C0G1H010C030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 1pF C0G 0.25pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,932

Stock:

13,932
Can Ship Immediately

On Order:

15,000
Expected 26-May-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.047 $0.47
100 $0.038 $3.80
500 $0.027 $13.50
1,000 $0.022 $22.00
2,500 $0.018 $45.00
10,000 $0.016 $160.00
Full Reel (Order in multiples of 15000)
15,000 $0.014 $210.00
45,000 $0.013 $585.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1 pF
50 VDC
C0G (NP0)
0.25 pF
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1H010CT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KOA Speer SG73P2ATTD10R0F Also Bought Image
Thick Film Resistors - SMD 0.5W 10ohm 1% AEC-Q200
YAGEO RC0201FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 50mW 0201 1%
YAGEO RC0402FR-0715KL Also Bought Image
Thick Film Resistors - SMD 15 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL21A225KBFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 50V X5R 0805
TDK NTCG104EF104FT1X Also Bought Image
NTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402
YAGEO RC0201FR-0720RL Also Bought Image
Thick Film Resistors - SMD 20 Ohms 50 mW 0201 1%
YAGEO AC0201FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 50 mW 0201 % AEC-Q200
Murata LQG15HN33NJ02D Also Bought Image
RF Inductors - SMD 33 NH 5%
TDK CGA1A2C0G1H180J030BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 18pF C0G 5% AEC-Q200
ROHM Semiconductor BA4580RFVM-TR Also Bought Image
Operational Amplifiers - Op Amps 2-16V 2 CHANNELS 100nA 6mA