CGA1A2C0G1E470J030BA

TDK Logo
810-CGA1A2C0G1E470J

CGA1A2C0G1E470J030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 47pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,543

Stock:

16,543 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.04 $0.40
100 $0.033 $3.30
500 $0.023 $11.50
1,000 $0.019 $19.00
2,500 $0.017 $42.50
5,000 $0.016 $80.00
10,000 $0.014 $140.00
Full Reel (Order in multiples of 15000)
15,000 $0.012 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
47 pF
25 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1E470JT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA Series Automotive-Rated MLCCs

NEW! TDK has added package size 0201 to the CGA standard Automotive-Rated MLCC series. TDK CGA Series Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 rated. The CGA Series MLCCs from TDK are manufactured using a tested and stable manufacturing process and subjected to increased inspections that guarantee a higher level of reliability. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to 150ºC operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The CGA Series is used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability/safety applications.

Image Description
KEMET MPX1D0830L150 Also Bought Image
Power Inductors - SMD 15uH 20% 6.5A DCR=94.6mOhms
Diodes Incorporated SMBJ33A-13-F Also Bought Image
ESD Suppressors / TVS Diodes 600W 33.0V
TDK ACM70V-701-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80V 4.0A 15mOhms AEC-Q200
Vishay CMF5520K000BEEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 20Kohms .1%
Digilent 410-310 Also Bought Image
Interface Development Tools PmodRS485 High-Speed Isolated Commun
Texas Instruments LM6142AIM/NOPB Also Bought Image
Operational Amplifiers - Op Amps Dual Hi Spd/Low Pwr RRIO Amp
Diodes Incorporated BSS123W-7-F Also Bought Image
MOSFET 100V 200mW
KYOCERA AVX 04026C101KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100pF X7R 0402 10%
TDK CGA2B2X8R1E103K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.01uF X8R 10% AEC-Q200