CGA1A2C0G1E180J030BA

TDK Logo
810-CGA1A2C0G1E180J

CGA1A2C0G1E180J030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 18pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,688

Stock:

20,688 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.042 $0.42
100 $0.034 $3.40
500 $0.024 $12.00
1,000 $0.019 $19.00
2,500 $0.018 $45.00
5,000 $0.016 $80.00
Full Reel (Order in multiples of 15000)
15,000 $0.012 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
18 pF
25 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1E180JT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Global Connector Technology (GCT) SIM8051-6-0-14-00-A Also Bought Image
Memory Card Connectors Nano SIM Card Connector, Push-Pull Type, 6 Pin, SMT, Profile 1.35mm, without location post
Murata BLM15PE331SH1D Also Bought Image
Ferrite Beads
Littelfuse SP3025-04HTG Also Bought Image
ESD Suppressors / TVS Diodes 2.5V 30A 1.7PF 30KV UNI ARRAY
Aven 17540 Also Bought Image
Desoldering Braid / Solder Removal Desoldering Wick 1.5mm (0.06")
Littelfuse 2920L600/24SLER Also Bought Image
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
TDK CGA3E2C0G1H272J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 2.7nF 5% C0G AEC-Q200
Wurth Elektronik 830050789 Also Bought Image
Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm
Wurth Elektronik 885392004001 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSRF 0201 0.2pF 0.05pF 25VDC
ROHM Semiconductor CDZCVT2R5.1B Also Bought Image
ESD Suppressors / TVS Diodes TVS
Wurth Elektronik 158301240A Also Bought Image
Mid-Power LEDs - Multi-Color WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 4000K