CGA1A2C0G1E101J030BA

TDK Logo
810-CGA1A2C0G1E101J

CGA1A2C0G1E101J030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 100pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 424,280

Stock:

424,280 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.048 $0.48
100 $0.035 $3.50
500 $0.026 $13.00
1,000 $0.021 $21.00
2,500 $0.019 $47.50
5,000 $0.018 $90.00
10,000 $0.016 $160.00
Full Reel (Order in multiples of 15000)
15,000 $0.014 $210.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
25 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1E101JT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery & battery loading, BMS, inverters, and on-board chargers.

Image Description
KYOCERA AVX 0402ZD106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
TDK CGA4J3X7R1H105K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 1uF X7R 10% AEC-Q200
Panasonic ERJ-1GNF49R9C Also Bought Image
Thick Film Resistors - SMD 0201 49.9ohm 1% HalogenFree AEC-Q200
TDK CGA2B3X7R1H103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.01uF X7R 10% AEC-Q200
TDK CGA3E2X7R1H104K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% AEC-Q200
TDK CGA4J2X7R2A104K125AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 0.1uF X7R 10% AEC-Q200
KOA Speer RK73H1JTTDD20R0F Also Bought Image
Thick Film Resistors - SMD 20 OHM 1%
onsemi NRVHP120SFT3G Also Bought Image
Rectifiers PUF 1A 200V IN SOD12
Susumu KRL2012E-M-R010-F-T5 Also Bought Image
Current Sense Resistors - SMD 1W 10m ohm 1%
TDK CGA1A2X7R1E222K030BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 2200pF X7R 10% AEC-Q200