CGA1A2C0G1E070D030BA

TDK Logo
810-CGA1A2C0G1E070D3

CGA1A2C0G1E070D030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 7pF C0G 0.50pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 180

Stock:

180 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.042 $0.42
100 $0.034 $3.40
500 $0.024 $12.00
1,000 $0.019 $19.00
2,500 $0.018 $45.00
5,000 $0.016 $80.00
10,000 $0.014 $140.00
Full Reel (Order in multiples of 15000)
15,000 $0.012 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
7 pF
25 VDC
C0G (NP0)
5 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1E070DT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Texas Instruments TMAG5123D1CEDBZRQ1 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Automotive, in-plane, high-precision, high-voltage switch 3-SOT-23 -40 to 150
Panasonic ERJ-6CWDR010V Also Bought Image
Current Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200
Nexperia LSF0102DCH Also Bought Image
Translation - Voltage Levels LSF0102DC/SOT765/VSSOP8
Microchip SST25PF040CT-40E/SN Also Bought Image
NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial
Amphenol PT15MH05-104A2020-S Also Bought Image
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
TDK TMS252012ALM-4R7MTAA Also Bought Image
Power Inductors - SMD 4.7uH 20% 200mOhm 1.9A
Panasonic ERJ-U0XF10R0Y Also Bought Image
Thick Film Resistors - SMD 01005 10Ohm 1% Anti-Sulf
Diodes Incorporated DMG2302UKQ-7 Also Bought Image
MOSFET MOSFET BVDSS: 8V-24V
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
ROHM Semiconductor BD733L5FP-CE2 Also Bought Image
LDO Voltage Regulators Ultra Low Quiescent Current LDO Reg