CGA1A2C0G1E050C030BA

TDK
810-CGA1A2C0G1E050C

CGA1A2C0G1E050C030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 5pF C0G 0.25pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 284,988

Stock:

284,988 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.04 $0.40
$0.023 $2.30
$0.019 $19.00
$0.016 $40.00
$0.014 $140.00
Full Reel (Order in multiples of 15000)
$0.012 $180.00
$0.011 $990.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
5 pF
25 VDC
C0G (NP0)
0.25 pF
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A2C0G1E050CT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
TAIYO YUDEN TMK063CG751JT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 750pF 5% C0G
TDK CGA1A2X7R1A103K030BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 10V 0.01uF X7R 10% AEC-Q200
KOA Speer RK73H1HTTC8062F
Thick Film Resistors - SMD 1/20W 80.6K OHM 1% 2
TDK C0603X7S1A223K030BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 22nF 10% X7S 0.3mm
Murata GRM033R71C222KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 16V 10% 0201
TDK CGA1A2X7R1C101K030BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 100pF X7R 10% AEC-Q200
Murata GRM033C80J153KE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .015UF 6.3V 10% 0201
Murata GRM033C80J333KE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .033UF 6.3V 10% 0201