CGA1A1X7T0G104M030BC

TDK Logo
810-CGA1A1X7T0G10430

CGA1A1X7T0G104M030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4VDC 0.1uF 20% X7T AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 345,564

Stock:

345,564 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.047 $0.47
100 $0.039 $3.90
500 $0.027 $13.50
1,000 $0.023 $23.00
2,500 $0.019 $47.50
10,000 $0.017 $170.00
Full Reel (Order in multiples of 15000)
15,000 $0.015 $225.00
45,000 $0.014 $630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
4 VDC
X7T
20 %
0201
0603
0.3 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: CGA1A1X7T0G104MT0YNN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK C2012X7R1H475K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R
Bourns CR0201AJ/-000GLF Also Bought Image
Thick Film Resistors - SMD ResA 0201 0R Jumper 50mW
TDK TFM201610ALMA1R5MTAA Also Bought Image
Power Inductors - SMD 1.5uH 3.1A 85mOhms 1MHz Tol=20%
TDK CGA1A2X7R1A103K030BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 10V 0.01uF X7R 10% AEC-Q200
TDK CGA3E1X7R1E105K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% AEC-Q200
Rosenberger 59S2AQ-40MT5-C_1 Also Bought Image
RF Connectors / Coaxial Connectors Plug PC-Board SMD Right Angle C Blue
Murata LQP03TG33NJ02D Also Bought Image
RF Inductors - SMD
NKK Switches M2021SD8W01 Also Bought Image
Toggle Switches BUSHING MOUNT MINIATURE TOGGLE
Panasonic ERJ-2GEJ272X Also Bought Image
Thick Film Resistors - SMD 0402 2.7Kohms 5% AEC-Q200
ROHM Semiconductor KTR10EZPF1003 Also Bought Image
Thick Film Resistors - SMD 0805 100Kohm 1% High VoltageAEC-Q200