CEU3E2X7R1H333K080AE

TDK Logo
810-CEU3E2X7R1H333K

CEU3E2X7R1H333K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X7R,50V,33nF,0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,480

Stock:

3,480 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.121 $1.21
100 $0.099 $9.90
500 $0.07 $35.00
1,000 $0.061 $61.00
2,000 $0.058 $116.00
Full Reel (Order in multiples of 4000)
4,000 $0.052 $208.00
8,000 $0.047 $376.00
24,000 $0.046 $1,104.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.033 uF
50 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CEU
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive Serial Design Multilayer Ceramic Chip Capacitor (Flexible)
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CEU3E2X7R1H333KT0Y0S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Soft Termination

TDK Soft Termination is a type of MLCC in which a conductive resin layer is provided between the Cu and Ni plating layer. In the terminal electrode of a regular MLCC, the Cu underlayer is plated with Ni and Sn. The resin layer absorbs stress accompanying expansion or shrinkage of the solder joints due to thermal shock or flex stress on the board and prevents cracking of the capacitor element. TDK's soft termination capacitors not only improve vibration resistance and withstand tumbling shock, but even more so prevent bending and thermal cycling.

Image Description
KEMET C0402C100K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
Texas Instruments LM339LVQPWRQ1 Also Bought Image
Analog Comparators Automotive 5.5-V low-voltage standard quad-channel comparator with 1-microsecond delay 14-TSSOP -40 to 125
TDK C3216X6S1E226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 22uF 20% X6S
ECS ECS-260-12-37B2-CKM-TR Also Bought Image
Crystals ESR 50,FREQ 26,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm
Harwin M80-FC20668L0-0150L Also Bought Image
Rectangular Cable Assemblies 2X3 FML L-TEK SNGL
u-blox NEO-M8U-06B Also Bought Image
GNSS / GPS Modules M8 Untethered Dead Reckoning (UDR) module with 3D sensors
onsemi BSS138-G Also Bought Image
MOSFET FET 50V 3.5 OHM
Bourns MF-FSML100/8-2 Also Bought Image
Resettable Fuses - PPTC 8V 1.0A-HD 50A MAX
onsemi ESDU3121MXT5G Also Bought Image
ESD Suppressors / TVS Diodes 12 V UNIDIRECTIONAL SURGE
Panasonic ERJ-S02F2204X Also Bought Image
Thick Film Resistors - SMD 0402 1% 2.2Mohm AEC-Q200 Anti-Sulfur