CD45-E2GA102M-NKA

TDK Logo
810-CD45-E2GA102MNKA

CD45-E2GA102M-NKA

Mfr.:

Description:
Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 69,810

Stock:

69,810 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.38 $0.38
10 $0.188 $1.88
100 $0.14 $14.00
500 $0.111 $55.50
1,000 $0.096 $96.00
2,000 $0.091 $182.00
4,000 $0.086 $344.00
10,000 $0.084 $840.00
Product Attribute Attribute Value
TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Radial Leaded Ceramic Disc Capacitors
Radial
E
1000 pF
440 VAC, 400 VAC
-
20 %
2 Pin
10 mm
Vertical Kink
- 25 C
+ 125 C
X1, Y1
6 mm
CD
Bulk
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CD45-E2GA102M-VKA
Unit Weight: 0.010664 oz
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532230000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Vishay K104K15X7RF5TH5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
onsemi MB6S Also Bought Image
Bridge Rectifiers 0.5A Bridge
KOA Speer RK73B2BTTD430J Also Bought Image
Thick Film Resistors - SMD 1/4watts 43ohms 5%
Bourns CR1206-FX-4700ELF Also Bought Image
Thick Film Resistors - SMD 470ohm 1%
Bourns CR0805-FX-4702ELF Also Bought Image
Thick Film Resistors - SMD 47K 1%
onsemi S1K Also Bought Image
Rectifiers 800V 1a Rectifier Glass Passive
Bourns CR1206-FX-3003ELF Also Bought Image
Thick Film Resistors - SMD 300K 1%
Samtec SSW-108-02-T-S-RA Also Bought Image
Board to Board & Mezzanine Connectors Tiger Buy Socket Strip with PCB Tails, 0.100 Pitch
Switchcraft EAC333 Also Bought Image
AC Power Entry Modules AC PWR RCPT
Walsin 0805N471J631CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 470 pF, +/- 5% 630 V T&R MH