CD12ZU2GA472MYGKA

TDK Logo
810-CD12ZU2GA472MYGK

CD12ZU2GA472MYGKA

Mfr.:

Description:
Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA472MNKA

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,728

Stock:

2,728 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.63 $0.63
10 $0.446 $4.46
25 $0.381 $9.53
100 $0.294 $29.40
250 $0.261 $65.25
500 $0.218 $109.00
1,000 $0.185 $185.00
2,000 $0.174 $348.00
5,000 $0.163 $815.00

Possible Replacement

TDK CD45-E2GA472M-NKA
TDK
Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm
Product Attribute Attribute Value
TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Radial Leaded Ceramic Disc Capacitors
Radial
Z5U
4700 pF
400 VAC
-
20 %
2 Pin
10 mm
Vertical Kink
- 25 C
+ 125 C
X1, Y1
7 mm
CD
Bulk
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Diameter: 13.5 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CD12ZU2GA472MYGKA02
Unit Weight: 0.056438 oz
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
8532230000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Image Description
Texas Instruments TMUX1101DBVR Also Bought Image
Analog Switch ICs 3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active low) 5-SOT-23 -40 to 125
Vishay SQS401EN-T1_BE3 Also Bought Image
MOSFET P-CHANNEL 40V (D-S)
Wurth Elektronik 7447707015 Also Bought Image
Power Inductors - SMD WE-PD 1.5uH 12A DCR=5.5mOhms AECQ200
Toshiba TB67H451FNG,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 50V/3A Brush Mtr Drv
Bourns SRP1040VA-1R0M Also Bought Image
Power Inductors - SMD Ind,11x10x3.8mm,1uH+/-20%,27A,Shd,SMD
Bourns SRP1040VA-1R5M Also Bought Image
Power Inductors - SMD Ind,11x10x3.8mm,1.5uH+/-20%,22A,Shd,SMD
Diodes Incorporated AP7343DQ-33W5-7 Also Bought Image
LDO Voltage Regulators 300mA 3.3V High PSSR Automotive LDO
Bel 0ZCJ0010FF2E Also Bought Image
Resettable Fuses - PPTC Fuse
Wurth Elektronik 74279226101 Also Bought Image
Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2
Wurth Elektronik 74437368100 Also Bought Image
Power Inductors - SMD WE-LHMI Powr SMD1040 10uH 5.2A 30mOhm