CC45SL3DD121JYGNA

TDK Logo
810-CC45SL3DD121JYGN

CC45SL3DD121JYGNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 8mm 2kV 120pF SL 5% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,522

Stock:

2,522
Can Ship Immediately

On Order:

2,000
Expected 04-Apr-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.43 $0.43
10 $0.212 $2.12
100 $0.189 $18.90
500 $0.138 $69.00
1,000 $0.115 $115.00
2,000 $0.099 $198.00
10,000 $0.098 $980.00
25,000 $0.096 $2,400.00
Product Attribute Attribute Value
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  Details
CC45
120 pF
2 kVDC
5 %
8 mm
5 mm
- 25 C
+ 125 C
Radial
Ceramic Disc Capacitors
Bulk
Application: General Purpose
Brand: TDK
Capacitance - nF: 0.12 nF
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 2 kV
Unit Weight: 0.068925 oz
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
8532230000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
Chip Quik CQ4300LF-0.5 Also Bought Image
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 15ml (0.5oz) Squeeze Bottle
Chip Quik CQ7LF-16 Also Bought Image
Soldering Flux Liquid Flux Alcohol-Based No-Clean in 16oz Bottle
Central Semiconductor 2N4124 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 30Vcbo 25Vceo 5.0Vebo 200mA 625mW
TE Connectivity 1-1825137-6 Also Bought Image
Toggle Switches A103SYCQ04
Vishay K224K20X7RF53H5G Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 220nF 10% X7R e3 Auto
Vishay S182K33Y5PN63L7R Also Bought Image
Ceramic Disc Capacitors
TDK CC45SL3DD101JYVNA Also Bought Image
Ceramic Disc Capacitors D: 7.5mm 2kV 100pF SL 5% LS:5mm
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
Vishay S151K25Y5PP6TK7R Also Bought Image
Ceramic Disc Capacitors 150pF 2Kvolts 10%
TDK CC45SL3DD470JYVNA Also Bought Image
Ceramic Disc Capacitors D: 5.5mm 2kV 47pF SL 5% LS:5mm