CC45SL3AD221JYVNA

TDK Logo
810-CC45SL3AD221JYVN

CC45SL3AD221JYVNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 8.5mm 1kV 220pF SL 5% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,184

Stock:

23,184 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.31 $0.31
10 $0.154 $1.54
100 $0.116 $11.60
500 $0.099 $49.50
Full Ammo Pack (Order in multiples of 1000)
1,000 $0.081 $81.00
2,000 $0.074 $148.00
10,000 $0.07 $700.00
25,000 $0.065 $1,625.00
50,000 $0.063 $3,150.00
Product Attribute Attribute Value
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  Details
CC45
220 pF
1 kVDC
5 %
8.5 mm
5 mm
- 25 C
+ 125 C
Radial
Ceramic Disc Capacitors
Ammo Pack
Application: General Purpose
Brand: TDK
Capacitance - nF: 0.22 nF
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 1 kV
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
8532230000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
TDK CC45SL3AD101JYVNA Also Bought Image
Ceramic Disc Capacitors D: 6.5mm 1kV 100pF SL 5% LS:5mm
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
TDK CC45SL3AD220JYVNA Also Bought Image
Ceramic Disc Capacitors D: 5.5mm 1kV 22pF SL 5% LS:5mm
TDK CC45SL3AD181JYNNA Also Bought Image
Ceramic Disc Capacitors D: 8mm 1kV 180pF SL 5% LS:5mm
TDK CC45SL3AD331JYVNA Also Bought Image
Ceramic Disc Capacitors D: 10mm 1kV 330pF SL 5% LS:5mm
TDK CK45-B3AD331KYGNA Also Bought Image
Ceramic Disc Capacitors D: 5.5mm 1kV 330pF B 10% LS:5mm
TDK CK45-E3AD103ZYNNA Also Bought Image
Ceramic Disc Capacitors D: 11.5mm 1kV 0.01uF E +80/-20% LS:7.5mm
Rubycon 100YXM1MEFR5X11 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
TDK CC45SL3AD121JYVNA Also Bought Image
Ceramic Disc Capacitors D: 7mm 1kV 120pF SL 5% LS:5mm
TDK CC45SL3AD471JYVNA Also Bought Image
Ceramic Disc Capacitors D: 11.5mm 1kV 470pF SL 5% LS:7.5mm