CAA572X7T2V225M640LH

TDK Logo
810-CAA572X7T2V22564

CAA572X7T2V225M640LH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 350VDC 2.2uF 20% X7T

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 294

Stock:

294 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $6.82 $6.82
10 $5.30 $53.00
100 $4.39 $439.00
Full Reel (Order in multiples of 400)
400 $4.02 $1,608.00
800 $3.78 $3,024.00
2,400 $3.75 $9,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Metal Frame
2.2 uF
350 VDC
X7T
20 %
2220
5750
6.4 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CAA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class 2
Length: 6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: CAA572X7T2V225MT009W
Unit Weight: 0.021870 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Image Description
TDK CAA573X7T2V335M640LH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2232 350VDC 3.3uF 20% X7T
KEMET C2220C204KCGLCAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500Vo 0.2uF 2220 C0G w/KONNEKT AECQ2
Microchip MCP1799T-3302H/TT Also Bought Image
LDO Voltage Regulators High Voltage LDO 3.3V 3-Ld SOT-23
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
EPCOS / TDK B58035U7105M062 Also Bought Image
Specialty Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2
ROHM Semiconductor RBQ10NS100AFHTL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER
Taiyo Yuden UMF316B7472MFHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 4700pF 20% X7R AEC-Q200
TE Connectivity 3560270RJT Also Bought Image
Thick Film Resistors - SMD 3560 270R 5%
GaN Systems GS66508B-MR Also Bought Image
MOSFET 650V, 30A, GaN E-mode, GaNPX package, Bottom-side cooled
Vishay CRCW0603100RFKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 100ohms 1% High Power AEC-Q200