C5750X7R2E105M230KE

TDK Logo
810-C5750X7R2E105MST

C5750X7R2E105M230KE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X7R2E105KST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,508

Stock:

2,508 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.72 $1.72
10 $1.36 $13.60
100 $1.02 $102.00
Full Reel (Order in multiples of 500)
500 $0.766 $383.00
1,000 $0.676 $676.00
2,500 $0.631 $1,577.50
10,000 $0.586 $5,860.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C5750X7R2E105K230KE
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 1uF X7R 10% T:2.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1 uF
250 VDC
X7R
20 %
2220
5750
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: C5750X7R2E105MT0L0S
Unit Weight: 0.016932 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
MACOM MAAVSS0006TR-3000 Also Bought Image
Attenuators DC-2500MHz IL 3.6Db Atten. Range 25dB
Bourns 3296Y-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Littelfuse 0242.050HAT1 Also Bought Image
Fuses with Leads - Through Hole 250V50mA BARRIER AMMO
KYOCERA AVX 12101C474KAZ2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% Flex Soft
TE Connectivity 5104338-1 Also Bought Image
Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE
KYOCERA AVX 0603DC105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0603 10%
Keystone Electronics 2204 Also Bought Image
Standoffs & Spacers HEX .250X.750 ALUM
TDK C3216C0G1H103K060AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216C0G1H104J