C5750X7R2E105K230KE

TDK Logo
810-C5750X7R2E105KST

C5750X7R2E105K230KE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 1uF X7R 10% T:2.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,865

Stock:

5,865 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.71 $1.71
10 $1.18 $11.80
100 $1.02 $102.00
Full Reel (Order in multiples of 500)
500 $0.782 $391.00
1,000 $0.69 $690.00
2,500 $0.676 $1,690.00
10,000 $0.575 $5,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1 uF
250 VDC
X7R
10 %
2220
5750
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: C5750X7R2E105KT0L0S
Unit Weight: 0.016932 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
KEMET C1210C123JBGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630Vo 0.012uF C0G 5% 1210
TDK C5750X7R1V476M230KC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R
Maxim Integrated MAX33042EAKA+T Also Bought Image
CAN Interface IC 5V CAN Version of CI36; 5Mbps, +/-36V FP, +/-25V CMR, +/-25kV ESD HBM
KYOCERA AVX 06035C474KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0603 10%
KEMET C0805C225K3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 10% AEC-Q200
Molex 43045-0825 Also Bought Image
Headers & Wire Housings Microfit 3.0 Vert P TH/clip DR 15Au 8Ckt
KEMET C0603C331F3GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 330pF 0603 C0G 1%
KEMET R413N310050T1K Also Bought Image
Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200
Keystone Electronics 3500 Also Bought Image
Fuse Clips FUSE CLIP FOR 1/4" DIA. FUSE
Susumu RG3216P-1202-B-T5 Also Bought Image
Thin Film Resistors - SMD 1/4W 12K Ohms 0.1% 1206 25ppm