C5750C0G3A223J280KC

TDK Logo
810-C5753A223J28KC

C5750C0G3A223J280KC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.022uF C0G 5% T: 2.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,443

Stock:

5,443 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.25 $3.25
10 $2.25 $22.50
100 $2.04 $204.00
Full Reel (Order in multiples of 500)
500 $1.52 $760.00
1,000 $1.41 $1,410.00
2,500 $1.39 $3,475.00
5,000 $1.36 $6,800.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.022 uF
1 kVDC
C0G (NP0)
5 %
2220
5750
2.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: C5750C0G3A223JT000N
Unit Weight: 0.016726 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produces extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO8802-3 for LAN applications.

Image Description
KEMET CKC18C453KDGLCAUTO7805 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kVo 0.045uF 1812 10% KCLINK KONNEKT AECQ2
KEMET CKC21C123KEGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 12nF C0G 2220 10% KC-LINK AEC-Q200
KEMET CKC21X472JJGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 4700pF C0G 2220 5% Flex AECQ
KEMET C1210V473KDRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.047uF C0G 0805 5% AEC-Q200
KEMET CKC21X682JJGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 6800pF C0G 2220 5% Flex AECQ
TE Connectivity 2385692-1 Also Bought Image
USB Connectors USB4 RECPTACLE ON BOARD
TDK C5750C0G3A333J280KC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.033uF C0G 5% T: 2.8mm
Nexperia BZX79-B51,113 Also Bought Image
Zener Diodes BZX79-B51/SOD27/ALF2
Panasonic ERA-2AEB153X Also Bought Image
Thin Film Resistors - SMD 0402 15Kohm .1% AEC-Q200