C5750C0G2J683J230KE

TDK Logo
810-C5750C0G2J683J23

C5750C0G2J683J230KE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 68nF 5% SOFT 2.30mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,800

Stock:

4,800 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.41 $3.41
10 $2.37 $23.70
100 $2.14 $214.00
Full Reel (Order in multiples of 500)
500 $1.54 $770.00
1,000 $1.47 $1,470.00
2,500 $1.43 $3,575.00
5,000 $1.40 $7,000.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.068 uF
630 VDC
C0G (NP0)
5 %
2220
5750
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Class: Class1
Length: 5.7 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 5 mm
Part # Aliases: C5750C0G2J683JT000S
Unit Weight: 0.016726 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
ROHM Semiconductor SFR10EZPJ103 Also Bought Image
Thick Film Resistors - SMD 10Kohm 0805 5%
Wurth Elektronik 865230542002 Also Bought Image
Aluminum Electrolytic Capacitors - SMD WCAP-AS5H 10uF 35V 20% SMD/SMT
HARTING 15210162601000 Also Bought Image
Board to Board & Mezzanine Connectors HAR-FLEX STRT FEM sold per piece
Weidmuller 1277750000 Also Bought Image
Pluggable Terminal Blocks B2CF 3.50/18/180F SN OR BX
Littelfuse EC103DRP Also Bought Image
SCRs 400V .8A 500uA
Littelfuse SMCJ22A Also Bought Image
ESD Suppressors / TVS Diodes 1.5kW 22V 5% Uni-Directional
Panasonic 16SVPG270MX Also Bought Image
Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD
YAGEO RC0805JR-07120KL Also Bought Image
Thick Film Resistors - SMD 120 kOhms 125 mW 0805 5%
KEMET C1210C104K5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF C0G 1210 10% AEC-Q200
Vishay RCWE0805R430FKEA Also Bought Image
Current Sense Resistors - SMD 1/4watt .43ohms 1% 100ppm