C4532X7T2W334K160KA

TDK Logo
810-C4532X7T2W334KKA

C4532X7T2W334K160KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.33uF X7T 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,393

Stock:

5,393 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.06 $1.06
10 $0.819 $8.19
100 $0.657 $65.70
500 $0.496 $248.00
Full Reel (Order in multiples of 1000)
1,000 $0.422 $422.00
2,000 $0.393 $786.00
5,000 $0.382 $1,910.00
10,000 $0.357 $3,570.00
25,000 $0.35 $8,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
450 VDC
X7T
10 %
1812
4532
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532X7T2W334KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
KEMET C0402C224M3RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0402 20%
Vishay RCC1206470KFKEA Also Bought Image
Thick Film Resistors - SMD 470 Kohms 1% 100ppm
Molex 15014-0653 Also Bought Image
FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 152mm TypeA 53Ck
Bourns CRA2512-FZ-R075ELF Also Bought Image
Current Sense Resistors - SMD 0.075ohms 1% +/- 50PPM
ECS ECS-5032MV-120-CN-TR Also Bought Image
Standard Clock Oscillators 12MHz 1.8-3.3V 25ppm -40C +85C
Bourns SF-3812TM200T-2 Also Bought Image
Surface Mount Fuses 600vac 2A Singlfuse
Skyworks SKY66407-11 Also Bought Image
RF Front End Low-Profile BLE Range Extender CSP
Texas Instruments SN74AXC2T45DTMR Also Bought Image
Translation - Voltage Levels Dual-bit dual-supply bus transceiver with configurable voltage translation 8-X2SON -40 to 125
Taiyo Yuden AMK212BC6476MG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4VDC 47uF 20% X6S
Avery Dennison 10045 Also Bought Image
Cable Tie Mounts CRADLE MNT STD #8 15.24x9.65x7.16mm