C4532X7R2J104K230KA

TDK Logo
810-C4532X7R2J104K

C4532X7R2J104K230KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.1uF X7R 10% T: 2.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59,652

Stock:

59,652 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.68 $0.68
10 $0.403 $4.03
100 $0.346 $34.60
Full Reel (Order in multiples of 500)
500 $0.275 $137.50
1,000 $0.232 $232.00
2,500 $0.203 $507.50
10,000 $0.193 $1,930.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
630 VDC
X7R
10 %
1812
4532
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532X7R2J104KT020U
Unit Weight: 0.003880 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
GaN Systems GS66508B-MR Also Bought Image
MOSFET 650V, 30A, GaN E-mode, GaNPX package, Bottom-side cooled
Power Integrations TOP247YN Also Bought Image
AC/DC Converters 128 W 85-265 VAC 165 W 230 VAC
onsemi ES1J Also Bought Image
Rectifiers 1.0 A Ultra Fast Recovery Rect
Murata GRM188R61E106KA73J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Wurth Elektronik 61300611121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm 6Pin T HT Header
TDK CGA3E2X7R1E104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 0.1uF X7R 10% AEC-Q200
YAGEO RC0603FR-0710RL Also Bought Image
Thick Film Resistors - SMD 10 Ohms 100mW 0603 1%
YAGEO RC0603FR-0760K4L Also Bought Image
Thick Film Resistors - SMD 60.4 kOhms 100mW 0603 1%