C4532X7R2E474K230KE

TDK Logo
810-C4532X7R2E474KST

C4532X7R2E474K230KE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.47uF X7R 10% T:2.3mm SOFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 267

Stock:

267 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.01 $1.01
10 $0.637 $6.37
100 $0.548 $54.80
Full Reel (Order in multiples of 500)
500 $0.424 $212.00
1,000 $0.365 $365.00
2,500 $0.341 $852.50
5,000 $0.324 $1,620.00
10,000 $0.307 $3,070.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
250 VDC
X7R
10 %
1812
4532
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532X7R2E474KT0L0S
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
KOA Speer HV732HTTE205J Also Bought Image
Thick Film Resistors - SMD 0.5W 2M 5% 2000 VOLT
KOA Speer HV732HTTE206J Also Bought Image
Thick Film Resistors - SMD 0.5W 20M 5% 2000 VOL
TE Connectivity 1-406541-1 Also Bought Image
Modular Connectors / Ethernet Connectors 1X1 8/8 R/A INV SHLD
Wurth Elektronik 615008142621 Also Bought Image
Modular Connectors / Ethernet Connectors WR-MJ Feml Shielded 8P8C Rear Pst Tb Dwn
Pomona 1296 Also Bought Image
RF Adapters - Between Series DBL W/BLK BASE BNC M
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Bourns SRP4012TA-1R0M Also Bought Image
Power Inductors - SMD 1uH 20% SMD 4012 AEC-Q200
Bel BC-6SG010M Also Bought Image
Ethernet Cables / Networking Cables RJ45 CAT6 SHLD GRAY W/BOOT 1M
YAGEO RT0402FRE0722R1L Also Bought Image
Thin Film Resistors - SMD 22.1 OHM 1% 50PPM 1/16W
Ohmite AS25J1R00ET Also Bought Image
Thick Film Resistors - SMD 1.5W 1 OHM 5% ANTI SURGE