C4532X7R1C226M200KC

TDK Logo
810-C4532X7R1C226M-9

C4532X7R1C226M200KC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R1C226M10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 282

Stock:

282
Can Ship Immediately

On Order:

1,000
Expected 09-May-23
4,000
1,000
Expected 17-May-23
3,000
Expected 24-May-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.13 $1.13
10 $0.788 $7.88
100 $0.669 $66.90
500 $0.54 $270.00
Full Reel (Order in multiples of 1000)
1,000 $0.54 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 uF
16 VDC
X7R
20 %
1812
4532
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532X7R1C226MT0A0N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Lite-On LTST-T180UWET Also Bought Image
Standard LEDs - SMD
Vishay VSMY2853SLX01 Also Bought Image
Infrared Emitters - High Power IR Emit HPower HSpeed 850nm SMD Side looker
ams OSRAM CUW Y3SH.B2-GFJD-5J6T-Z242 Also Bought Image
Standard LEDs - SMD CUW Y3SH.B2
ams OSRAM LUW JLSH.01-7B6C-I4Q7-1 Also Bought Image
Standard LEDs - SMD LUW JLSH.01
Vishay SS16HE3_B/H Also Bought Image
Schottky Diodes & Rectifiers 60V Sctky Bar Rectfr SMA (DO-214AC)
Taiyo Yuden TMK105CBJ225KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 2.2uF 10% X5R
Wurth Elektronik 1541141ECA570 Also Bought Image
Photodiodes WL-SDSBSMT Photodiode Side Blk
Wurth Elektronik 82400102 Also Bought Image
ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1
Littelfuse 1210L050YR Also Bought Image
Resettable Fuses - PPTC 0.50A 13.2V 1210
Walsin 1812B103K102CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC X7R 0.01 uF, +/- 10% 1K V T&R MH