C4532X6S0J107M280KC

TDK
810-C4532X6S0J107M2C

C4532X6S0J107M280KC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 6.3V 100uF X6S 20% T: 2.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,368

Stock:

14,368 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.80 $1.80
$1.28 $12.80
$1.12 $112.00
Full Reel (Order in multiples of 500)
$0.849 $424.50
$0.742 $742.00
$0.715 $1,787.50
$0.689 $3,445.00
$0.662 $6,620.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 uF
6.3 VDC
X6S
20 %
1812
4532
2.8 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532X6S0J107MT000N C4532X6S0J107MT C4532X6S0J107MT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata GC321AD7LP103KX18J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 450 VDC 10% 0805 X7T AEC-Q200
TDK CGA4J1X8L1H105K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X8L AEC-Q200
ROHM Semiconductor BD53E26G-MTR
Supervisory Circuits VOLTAGE DETECTOR W/ADJ DELAY
Panasonic ERJ-3EKF2000V
Thick Film Resistors - SMD 0603 200ohms 1% AEC-Q200
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Murata BLM18PG330SN1D
Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below
TDK CGA8P2X7R1E106K250KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 10uF X7R 10% AEC-Q200
Samsung Electro-Mechanics CL05B103KB5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 1 0402
TDK C4532X5R1A476M280KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 10VDC 47uF X5R 2.8mm
KOA Speer HV733ATTE1004F
Thick Film Resistors - SMD 1W 1M 1% 3000 VOLTS