C4532X5R1E106K250KA

TDK Logo
810-C4532X5R1E106K

C4532X5R1E106K250KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R1E106K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 460

Stock:

460 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.12 $1.12
10 $0.735 $7.35
100 $0.631 $63.10
Full Reel (Order in multiples of 500)
500 $0.451 $225.50
1,000 $0.382 $382.00
2,500 $0.362 $905.00
5,000 $0.357 $1,785.00
10,000 $0.354 $3,540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C4532X7R1E106K250KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25V 10uF X7R 10% T: 2.5mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
25 VDC
X5R
10 %
1812
4532
2.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532X5R1E106KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
DFRobot SEN0373 Also Bought Image
Multiple Function Sensor Development Tools BMX160 9-axis Sensor Module
Texas Instruments SN74AXC8T245QPWRQ1 Also Bought Image
Translation - Voltage Levels Automotive 8-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 24-TSSOP -40 to 125
Bourns CR0402AFX-1001GLF Also Bought Image
Thick Film Resistors - SMD ResA 0402 1k 1% 63mW TC100
Molex 54104-3033 Also Bought Image
FFC & FPC Connectors 0.5 FPC ZIF 30Ckt Sn-Ag-Bi
Nexperia BSS84AK,215 Also Bought Image
MOSFET BSS84AK/SOT23/TO-236AB
onsemi 1N4148-T26A Also Bought Image
Diodes - General Purpose, Power, Switching Hi Conductance Fast
TE Connectivity 1445022-3 Also Bought Image
Pin & Socket Connectors RECPT SINGLE ROW 3P
TE Connectivity 2-1445055-2 Also Bought Image
Pin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW TIN
onsemi 2N3904TFR Also Bought Image
Bipolar Transistors - BJT NPN Transistor General Purpose