C4532X5R1C226M230KA

TDK Logo
810-C4532X5R1C226M10

C4532X5R1C226M230KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 16VDC 22uF X5R 2.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 476

Stock:

476 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.93 $0.93
10 $0.589 $5.89
100 $0.508 $50.80
Full Reel (Order in multiples of 500)
500 $0.392 $196.00
1,000 $0.324 $324.00
2,500 $0.311 $777.50
5,000 $0.299 $1,495.00
10,000 $0.284 $2,840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 uF
16 VDC
X5R
20 %
1812
4532
2.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532X5R1C226MT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Lite-On LTST-C190KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
KYOCERA AVX 06035C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KYOCERA AVX 04023A101FAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 1%
TE Connectivity FSMSM Also Bought Image
Tactile Switches 3.5X6 SMT TACT TACT SWITCH
KYOCERA AVX 06035A470JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5%
KEMET C0603C105K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 10%
Lite-On LTST-C190EKT Also Bought Image
Standard LEDs - SMD Red Clear 621nm
Samsung Electro-Mechanics CL21A106KPFNNNG Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 10V X5R 2 0805
Amphenol 68021-220HLF Also Bought Image
Headers & Wire Housings 20P SR UNSHRD HRD .38 GOLD OVER NI
Panasonic ERJ-3GEYJ272V Also Bought Image
Thick Film Resistors - SMD 0603 2.7Kohms 5% AEC-Q200