C4532JB2J104M230KA

TDK
810-C4532JB2J104M23A

C4532JB2J104M230KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R2J104K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 846

Stock:

846 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.376 $3.76
$0.243 $24.30
Full Reel (Order in multiples of 500)
$0.243 $121.50
$0.202 $202.00
$0.181 $452.50
$0.166 $1,660.00
$0.163 $4,075.00
$0.157 $7,850.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C4532X7R2J104K230KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.1uF X7R 10% T: 2.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
630 VDC
JB
20 %
1812
4532
2.3 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532JB2J104MT020U
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata RCE5C2E151J1K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
onsemi 2N3906TF
Bipolar Transistors - BJT PNP Transistor General Purpose
Amphenol PTC10LV10-501A2020
Trimmer Resistors - Through Hole 500ohms 10mm Rnd
Amphenol PTC10LV10-502A2020
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd
Bourns 3299W-1-251LF
Trimmer Resistors - Through Hole 3/8" MT CERMET250Ohm SQ SEALED TRIMPOT
Mueller Electric BU-45C
Test Clips Pee-Wee Copper Clip - 10 Amp
Mueller Electric BU-25C
Test Clips Automotive Copper Clip - 75 Amp
Mueller Electric BU-00287
Test Clips Multi-color Insulated "Alligator" Lead Set - 10 leads
Mueller Electric BU-62-0
Test Clips Black Insulator for 60 Clip
Mueller Electric BU-62-2
Test Clips Red Insulator for 60 Clip