C4532JB1E226M250KA

TDK Logo
810-C4532JB1E226M25A

C4532JB1E226M250KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X5R1E226M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 314

Stock:

314
Can Ship Immediately

On Order:

6,500
Expected 22-Jun-23
5,500
Expected 27-Jun-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.26 $1.26
10 $0.991 $9.91
100 $0.743 $74.30
Full Reel (Order in multiples of 500)
500 $0.60 $300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 uF
25 VDC
JB
20 %
1812
4532
2.5 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532JB1E226MT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Dialog Semiconductor AT25SF041B-SSHD-T Also Bought Image
NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR Flash
Amphenol PT10RV10-103A2020-PM-S Also Bought Image
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
Bourns SMCJ6.0A-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS 1.5KW UNI
Texas Instruments INA280A1QDCKRQ1 Also Bought Image
Current Sense Amplifiers Automotive AEC-Q100, 2.7-V to 120-V, 1.1-Mhz current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
KEMET A750MW337M1HAAE020 Also Bought Image
Aluminum Organic Polymer Capacitors 50V 330uF 20% ESR=20mOhms
KEMET C0402C474K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0402 10%
Murata GCM188R71C105KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0603
Wurth Elektronik 744393440056 Also Bought Image
Power Inductors - SMD WE-XHMI SMD 6030 .56uH 16A 2.9mOhms
KYOCERA AVX 1812HC102KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1812 10%
Sumida CDRH6D38NP-180NC Also Bought Image
Power Inductors - SMD 18uH 1.5A 0.068ohms