C4532JB1E106K250KA

TDK
810-C4532JB1E106K25A

C4532JB1E106K250KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25V 10uF JB 10% T: 2.5mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,147

Stock:

1,147 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.07 $1.07
$0.661 $6.61
$0.582 $58.20
Full Reel (Order in multiples of 500)
$0.45 $225.00
$0.387 $387.00
$0.381 $952.50
$0.367 $3,670.00
$0.364 $9,100.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
JB
10 %
1812
4532
2.5 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532JB1E106KT000N C4532JB1E106KT C4532JB1E106KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Power Integrations LNK3209GQ-TL
850 mA 750V
Nexperia BZT52H-A15-QX
BZT52H-A15-Q/SOD123F/SOD2
Texas Instruments DRV8300UDPWR
100-V max simple three-phase gate driver with bootstrap diodes
Omron PYFZ-08
Front mount socket, 8pin
Texas Instruments TLV76750QWDRBRQ1
Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Texas Instruments SN74LXCH8T245PWR
8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 125
onsemi MMBD914LT1G
100V 200mA
YAGEO CC0402JRNPO9BN101
50 V 100pF C0G 0402 5%
TAIYO YUDEN UMK212BJ104KG-T
SUGGESTED ALTERNATE UMK105BJ104KV-F
TAIYO YUDEN LMK316BJ106KD-T
1206 10VDC 10uF 10% X5R