C4532CH2E104J320KN

TDK Logo
810-C4532CH2E104J0KN

C4532CH2E104J320KN

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532C0G2E104JKN

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 426

Stock:

426 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.00 $2.00
10 $1.45 $14.50
100 $1.23 $123.00
Full Reel (Order in multiples of 500)
500 $0.88 $440.00
1,000 $0.77 $770.00
2,500 $0.742 $1,855.00
5,000 $0.715 $3,575.00
10,000 $0.687 $6,870.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C4532C0G2E104J320KN
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.1uF C0G 5% T: 3.2mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
250 VDC
CH
5 %
1812
4532
3.2 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532CH2E104JT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KYOCERA AVX SR151A2R2CAR Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2R2 C0G (NP0) +/-.25pF 2.54 mm
Rubycon 16MS54R7MEFC4X5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Rubycon 35ML10MEFC4X7 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
United Chemi-Con (UCC) ELE-500ELL1R0ME11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V
United Chemi-Con (UCC) ELE-250ELL470ME11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25V
United Chemi-Con (UCC) ELE-500ELL2R2ME11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V
TE Connectivity 35225R6JT Also Bought Image
Thick Film Resistors - SMD 3522 5R6 5% 3W
Amphenol PTC10LV10-203A2020 Also Bought Image
Trimmer Resistors - Through Hole 20Kohms 10mm Rnd
KEMET C1206C104K5JACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF U2J 1206 10%
TDK C4532CH2E473J320KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532C0G2E473J