C4532C0G3F331K250KA

TDK Logo
810-C4532C0G3F331K

C4532C0G3F331K250KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 330pF C0G 10% T: 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,339

Stock:

17,339 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.86 $0.86
10 $0.556 $5.56
100 $0.479 $47.90
Full Reel (Order in multiples of 500)
500 $0.36 $180.00
1,000 $0.318 $318.00
2,500 $0.282 $705.00
10,000 $0.268 $2,680.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
330 pF
3 kVDC
C0G (NP0)
10 %
1812
4532
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.33 nF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G3F331KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produces extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO8802-3 for LAN applications.

Image Description
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Samsung Electro-Mechanics CL31A106MBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Wurth Elektronik 744773122 Also Bought Image
Power Inductors - SMD WE-PD2 4532 22uH 1A .37Ohm
TDK C4532C0G3F101K160KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 100pF C0G 10% T: 1.6mm
Vishay 293D107X0016D2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 100uF 16volt 20% D Case Molded
TDK C4532C0G3F221K200KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 220pF C0G 10% T: 2mm
STMicroelectronics ESDCAN06-2BWY Also Bought Image
ESD Suppressors / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
TDK C4520C0G3F330K160KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 33pF C0G 10% T: 1.6mm