C4532C0G3F221K200KA

TDK Logo
810-C4532C0G3F221K

C4532C0G3F221K200KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 220pF C0G 10% T: 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,023

Stock:

6,023
Can Ship Immediately

On Order:

21,940
Expected 10-May-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.86 $0.86
10 $0.542 $5.42
100 $0.451 $45.10
500 $0.354 $177.00
Full Reel (Order in multiples of 1000)
1,000 $0.316 $316.00
2,000 $0.276 $552.00
10,000 $0.256 $2,560.00
25,000 $0.251 $6,275.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
220 pF
3 kVDC
C0G (NP0)
10 %
1812
4532
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.22 nF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G3F221KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produces extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO8802-3 for LAN applications.

Image Description
Maxim Integrated MAX33042EAKA+T Also Bought Image
CAN Interface IC 5V CAN Version of CI36; 5Mbps, +/-36V FP, +/-25V CMR, +/-25kV ESD HBM
Coilcraft CJ5143-ALC Also Bought Image
Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT
TDK C4532C0G3F331K250KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 330pF C0G 10% T: 2.5mm
KEMET C0805C224K1RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 10% AEC-Q200
TDK C4520C0G3F330K160KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 33pF C0G 10% T: 1.6mm
TDK C4532C0G3F101K160KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 100pF C0G 10% T: 1.6mm
TDK C4520C0G3F100F085KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 10pF C0G 1pF T: 0.85mm
TDK CGA8L1C0G3F151K160KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 3000V 150pF C0G 10% AEC-Q200
TDK C4520C0G3F560K200KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 56PF 3KV 10% 1808