C4532C0G3F151K160KA

TDK Logo
810-C4532C0G3F151K

C4532C0G3F151K160KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 3000V 150pF C0G 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,924

Stock:

10,924 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.00 $1.00
10 $0.462 $4.62
100 $0.396 $39.60
500 $0.314 $157.00
Full Reel (Order in multiples of 1000)
1,000 $0.26 $260.00
2,000 $0.223 $446.00
10,000 $0.219 $2,190.00
25,000 $0.214 $5,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
15 pF
3 kVDC
C0G (NP0)
10 %
1812
4532
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G3F151KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produces extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO8802-3 for LAN applications.

Image Description
Murata LLC152D70G105ME01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402(1005M)/X7T/1.0uF/ +/- 20%/4V AEC-Q200 Automotive grade
TE Connectivity 5-1814832-2 Also Bought Image
RF Connectors / Coaxial Connectors SMA Str PCB Skt GZD
Amphenol 124018802112A Also Bought Image
USB Connectors USB TYPE C, RECPT WATERPROOF
Murata GRM158R60J226ME01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402(1005M)/X5R/22uF/ +/-20%/6.3V Special 0.8 +0/-0.1mm Thickness
Rubycon 63ZLJ820M12.5X30 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Bourns CR2512-F/-1R00ELF Also Bought Image
Thick Film Resistors - SMD Res 2512 1R0 1% 1W TCR200
TDK CGAEA1X7T0J104M030BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 6.3VDC 0.1uF 20% X7T AEC-Q200
Taiyo Yuden XMK432B7222KY-TE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 2kVDC 2200pF 10% X7R
ROHM Semiconductor UT6JB5TCR Also Bought Image
MOSFET PCH+PCH-40V DUAL
Vishay HV1825A391JXHATHV Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF 3kV 5% C0G 1825