C4532C0G2W683J320KA

TDK Logo
810-C4532C0G2W683JKA

C4532C0G2W683J320KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.068uF C0G 5% T: 3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 314

Stock:

314
Can Ship Immediately

On Order:

1,000
Expected 17-Aug-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.14 $2.14
10 $1.51 $15.10
100 $1.32 $132.00
Full Reel (Order in multiples of 500)
500 $1.00 $500.00
1,000 $0.881 $881.00
2,500 $0.85 $2,125.00
5,000 $0.819 $4,095.00
10,000 $0.787 $7,870.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.068 uF
450 VDC
C0G (NP0)
5 %
1812
4532
3.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G2W683JT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Coilcraft CJ5143-ALC Also Bought Image
Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT
TDK C2012X5R1V106K085AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1V106K1C
Taiyo Yuden NR3015T3R3M Also Bought Image
Power Inductors - SMD NEWER VERSION 963-NRS3015T3R3MNGH
Taiyo Yuden LB2518T471K Also Bought Image
Power Inductors - SMD 1007 470uH 13Ohms +/-10%Tol 25mA
YAGEO RT0402FRE1310KL Also Bought Image
Thin Film Resistors - SMD 10K ohm 1% 50 ppm Thin Film
YAGEO RT0603DRE0782RL Also Bought Image
Thin Film Resistors - SMD
YAGEO RT0603FRE07210KL Also Bought Image
Thin Film Resistors - SMD 1/10W 210K ohm 1% 50ppm
Taiyo Yuden LB2518T151K Also Bought Image
Power Inductors - SMD 1007 150uH 4160mOhms +/-10%Tol 45mA
YAGEO CC0805JRNPOBBN471 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF C0G 0805 5%
YAGEO CC0805JRNPOBBN470 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500 V 47pF C0G 0805 5%