C4532C0G2W473J230KA

TDK Logo
810-C4532C0G2W473JKA

C4532C0G2W473J230KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.047uF C0G 5% T: 2.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,039

Stock:

2,039 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.78 $1.78
10 $1.26 $12.60
100 $1.10 $110.00
Full Reel (Order in multiples of 500)
500 $0.839 $419.50
1,000 $0.749 $749.00
2,500 $0.722 $1,805.00
5,000 $0.682 $3,410.00
10,000 $0.656 $6,560.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.047 uF
450 VDC
C0G (NP0)
5 %
1812
4532
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G2W473JT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Vishay SMA6F70A-M3/H Also Bought Image
ESD Suppressors / TVS Diodes 70V 600W TVS SlimSMA (DO-221AC)
TE Connectivity 35021R0JT Also Bought Image
Thick Film Resistors - SMD 3502 1R0 5%
Bourns SRP0520-1R0K Also Bought Image
Power Inductors - SMD 1.0 UH 10%
Fair-Rite 2643801102 Also Bought Image
Ferrite Cable Cores 43 ROUND CABLE CORE
Wurth Elektronik 173010335 Also Bought Image
Non-Isolated DC/DC Converters FDSM THT 3.3V 1A 6-36V Input
Wurth Elektronik 7447860243G Also Bought Image
RF Inductors - SMD WE-MK 0.15A 430nH Sh 0603 DCR=2.4 Ohms
Wurth Elektronik 7447860218G Also Bought Image
RF Inductors - SMD WE-MK 0.3A 180nH Shd 0603 DCR=1.3 Ohms
TDK CGA5L4C0G2J103J160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 0.01uF C0G 5% AEC-Q200
Murata GRM31M5C2A473JA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT