C4532C0G2J333J200KE

TDK Logo
810-C4532C0G2J333J20

C4532C0G2J333J200KE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 33nF 5% SOFT 2.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,849

Stock:

1,849 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.63 $2.63
10 $2.05 $20.50
100 $1.71 $171.00
500 $1.34 $670.00
Full Reel (Order in multiples of 1000)
1,000 $1.24 $1,240.00
5,000 $1.22 $6,100.00
10,000 $1.20 $12,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.033 uF
630 VDC
C0G (NP0)
5 %
1812
4532
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G2J333JT000S
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
onsemi LL4148 Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
Wurth Elektronik 9774030960R Also Bought Image
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop
TDK C3225X7R2A225K230AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 2.2uF X7R 10% T: 2.3mm
TDK CKG57NX7T2W225M500JH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 2220 450V 2.2uF X7T 20% T: 5mm
UnitedSiC UF3C065040K3S Also Bought Image
MOSFET 650V/40mOhm, SiC, FAST CASCODE, G3, TO-247-3L, REDUCED Rth
TE Connectivity 5103309-1 Also Bought Image
Headers & Wire Housings HDR VERT DOUBLE 10P low profile
KEMET C0603X103F5JACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF U2J 0603 1% Flex Soft
KEMET C0805C684K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68uF X7R 0805 10%
KEMET C0805C125K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.2uF X7R 0805 10%
KEMET C2220C104KCRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 2220 10%