C4532C0G2E473J320KA

TDK Logo
810-C4532C0G2E473J

C4532C0G2E473J320KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.047uF C0G 5% T: 3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 542

Stock:

542 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.81 $1.81
10 $1.47 $14.70
100 $1.13 $113.00
Full Reel (Order in multiples of 500)
500 $1.02 $510.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.047 uF
250 VDC
C0G (NP0)
5 %
1812
4532
3.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G2E473JT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Texas Instruments TL081HIDR Also Bought Image
Operational Amplifiers - Op Amps Single-channel high-speed standard op amp
Vishay LAE2BCHIP0603KFE96 Also Bought Image
Resistor Kits Lab Kit D11/CRCW0603
Analog Devices Inc. LTC7805RUFDM#PBF Also Bought Image
Switching Controllers 40V Dual Low IQ, 100% DC Sync Buck CTL
ROHM Semiconductor RBR1VWM60ATFTR Also Bought Image
Schottky Diodes & Rectifiers Schottky Barrier Dio de (AEC-Q101 Qualif
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
CUI Devices TB002-500-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22 12 (AWG), Terminal Block Connector
Vishay SI2393DS-T1-GE3 Also Bought Image
MOSFET 30-V (D-S) MOSFET P-CHANNEL
TDK C4532C0G2E104J320KN Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.1uF C0G 5% T: 3.2mm
KEMET C0603C103J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 5%
KOA Speer RK73H1JTTD4992F Also Bought Image
Thick Film Resistors - SMD 1/10watts 49.9Kohms