C4532C0G2E104K320KN

TDK
810-C4532C0G2E104KKN

C4532C0G2E104K320KN

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532C0G2E223J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.77 $3.77
$2.85 $28.50
$2.37 $237.00
Full Reel (Order in multiples of 500)
$1.64 $820.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C4532C0G2E223J160KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.022uF C0G 5% T: 1.6mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
250 VDC
C0G (NP0)
10 %
1812
4532
3.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial MidStandardVoltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G2E104KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Arduino ABX00027
Development Boards & Kits - ARM ARDUINO NANO 33 IOT WO HEADERS
Bourns SMBJ130A-Q
ESD Suppressors / TVS Diodes M 130V 600W UNIDIR SMB AECQ
Littelfuse SPHV24-01ETG-C
ESD Suppressors / TVS Diodes 1CH 24V 200W BI
Molex 203566-2007
Headers & Wire Housings PicoClasp Hdr SMT DR RA 20CKT W/PL Au0.38
Harwin S1911-46R
Circuit Board Hardware - PCB EZ BDWR,SMT CONTACT CLIP
IXYS IXTK120P20T
MOSFET TrenchP Power MOSFET
KYOCERA AVX 06033C332MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0603 20%
TE Connectivity 1-726388-2
Terminals GDS-FLACHST 4 8X0 8 4.75 X 0.81 mm TIN
Molex 43045-2024
Headers & Wire Housings Microfit 3.0 V PTH clip DR Tin 20 Ckt
WIZnet W5500
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY